Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DE-12R-CU-06
Order Code4218193
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.030 |
5+ | €42.480 |
10+ | €40.930 |
25+ | €39.700 |
50+ | €37.630 |
100+ | €35.360 |
250+ | €34.940 |
Price for:Each
Minimum: 1
Multiple: 1
€44.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DE-12R-CU-06
Order Code4218193
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM45.6CFM
Noise Rating52dB
Power Rating10.44W
Rated Speed11000rpm
Power Connection Type4 Lead Wires
Current Rating870mA
IP RatingIP68
Air Flow - m3/min1.29m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
11000rpm
Current Rating
870mA
Air Flow - m3/min
1.29m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45.6CFM
Power Rating
10.44W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability