Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-AK-H0
Order Code3794017
Product Range04028DA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-AK-H0
Order Code3794017
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating66.5dB
Power Rating18.6W
Rated Speed26500rpm
Power Connection Type4 Lead Wires
Current Rating1.55A
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range04028DA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
66.5dB
Rated Speed
26500rpm
Current Rating
1.55A
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
36CFM
Power Rating
18.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
04028DA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053