Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24M-AA-00
Order Code3794012
Product Range04020VA Series
Technical Datasheet
507 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.800 |
| 5+ | €9.850 |
| 10+ | €8.900 |
| 20+ | €8.270 |
| 50+ | €7.640 |
Price for:Each
Minimum: 1
Multiple: 1
€10.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24M-AA-00
Order Code3794012
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8.8CFM
Noise Rating29dB
Power Rating1.2W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.25m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
29dB
Rated Speed
7500rpm
Current Rating
50mA
Air Flow - m3/min
0.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.8CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04