Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.900 |
5+ | €9.610 |
10+ | €9.350 |
20+ | €9.200 |
50+ | €8.940 |
Price for:Each
Minimum: 1
Multiple: 1
€9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD29W803550500
Order Code1655542
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If17mA
Luminous Intensity1.4cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLD29W803550500 is a green panel-mount LED Indicator with sunlight visibility for 8mm mounting hole. It offers satin chrome prominent bezel with resistor and half wave rectifier and wire terminals.
- ±10% Voltage tolerance
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
1.4cd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009