Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoZE255-234D-MTR156W
Order Code4292860
Product RangeZE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €141.110 |
10+ | €132.180 |
25+ | €128.360 |
Price for:Each
Minimum: 1
Multiple: 1
€141.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoZE255-234D-MTR156W
Order Code4292860
Product RangeZE Series
Technical Datasheet
Meter Display TypeResistive Touch Screen
Display Size349.94mm x 199.23mm
Display Resolution1024 x 1024 Pixels
Screen Size15.6"
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeZE Series
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
1024 x 1024 Pixels
Supply Voltage Min
4.75VDC
Operating Temperature Min
-20°C
Product Range
ZE Series
Display Size
349.94mm x 199.23mm
Screen Size
15.6"
Supply Voltage Max
5.25VDC
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.519406
Product traceability