Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoUB25KKW015C-CC
Order Code2376367
Product RangeUB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB25KKW015C-CC
Order Code2376367
Product RangeUB Series
Technical Datasheet
Product RangeUB Series
Contact ConfigurationDPDT
Switch OperationOn-(On)
Illumination ColourRed
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max0
Contact Voltage VAC250V
Switch TerminalsSolder Lug
Contact Current DC Max5A
Contact Voltage VDC30V
Switch MountingPanel Mount
Panel Cutout (H x W)16.2mm x 16.2mm
Technical Specifications
Product Range
UB Series
Switch Operation
On-(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
0
Switch Terminals
Solder Lug
Contact Voltage VDC
30V
Panel Cutout (H x W)
16.2mm x 16.2mm
Contact Configuration
DPDT
Illumination Colour
Red
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Current DC Max
5A
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005745