Product Information
Product Overview
The TL series fully illuminated Toggle Switch is choice of long or short toggles in translucent colours combine with bright LEDs available in red, amber and green, plus super bright LEDs available in white, green and blue. Antistatic material used for toggle withstands 20kV electrostatic discharge. Panel seal, achieved with use of optional exterior O-ring, conforms to IP65 of IEC529 standards. Interior O-ring protects contacts from oil, dust, water and other contaminants. Terminals are moulded in and epoxy sealed to lock out flux, dust and other contaminants.
- UL94V-0 Flammability rating
- Black-face nut enhances front-panel appearance
- High insulating barriers protect against crossover
Applications
Industrial
Technical Specifications
On-Off
Illuminated
Panel Mount
125V
12V
DPDT
TL
6A
Solder
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate