Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €27.020 |
10+ | €23.070 |
Price for:Each
Minimum: 1
Multiple: 1
€27.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS43F
Order Code2376075
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max25A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
4PDT
Product Range
-
Contact Current Max
25A
Switch Terminals
Quick Connect
Technical Docs (2)
Alternatives for S43F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability