Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMRK403-A
Order Code2375501
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw0
Contact Current AC Max0
Contact Voltage AC Max28V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max28V
SVHCLead
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
0
Contact Voltage AC Max
28V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
0
Product Range
-
Contact Current DC Max
100mA
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013964
Product traceability