Product Information
Alternatives for MB2065SS1W01
1 Product Found
Product Overview
The MB2065SS1W01 is a single-pole double-throw (SPDT) miniature Pushbutton Switch with solder lug terminals, ON-ON function, 0.335-inch (8.5mm) threaded with keyway bushings and plunger for screw-on caps. The MB2000 series pushbutton switch has stainless steel frame, brass with nickel plating bushing and diallyl phthalate resin (UL94V-0) case. The guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. The high torque bushing construction prevents rotation or separation from frame during installation. The high insulating barriers, formed in the moulded diallyl phthalate case, increase isolation of circuits in multi-pole devices.
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
MB2000 Series
6.5mm
SPDT
On-On
6A
6A
3A
-
Solder Lug
-
Standard
125V
30V
Plunger
-
125V
30V
Panel Mount
Non Illuminated
Lead (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate