Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W01-BA
Order Code2375432
Product RangeMB2000 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W01-BA
Order Code2375432
Product RangeMB2000 Series
Technical Datasheet
Switch OperationOn-(On)
Product RangeMB2000 Series
Contact ConfigurationSPDT
Panel Cutout Diameter6.5mm
Switch TerminalsSolder Lug
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max0
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)0
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-(On)
Contact Configuration
SPDT
Switch Terminals
Solder Lug
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
0
Product Range
MB2000 Series
Panel Cutout Diameter
6.5mm
Pushbutton Actuator Style
Round
Contact Current AC Max
0
Contact Current DC Max
3A
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253
Product traceability