Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB26RKG01-5C-JB
Order Code2375360
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB26RKG01-5C-JB
Order Code2375360
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StyleRectangular
Illumination ColourRed
Actuator / Cap ColourTransparent
Contact Current AC Max100mA
Switch TerminalsQuick Connect, Solder
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)16.2mm x 22.4mm
Technical Specifications
Product Range
LB Series
Switch Operation
On-On
Illumination Colour
Red
Contact Current AC Max
100mA
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Transparent
Switch Terminals
Quick Connect, Solder
Contact Current DC Max
100mA
IP Rating
IP65
Panel Cutout (H x W)
16.2mm x 22.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022499