Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15CKG01-5C-JB
Order Code2375220
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15CKG01-5C-JB
Order Code2375220
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Illumination ColourRed
Contact Current AC Max100mA
Contact Voltage VAC28V
Switch TerminalsQuick Connect, Solder
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
LB Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Illumination Colour
Red
Contact Voltage VAC
28V
Contact Current DC Max
100mA
IP Rating
IP65
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Current AC Max
100mA
Switch Terminals
Quick Connect, Solder
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014379