Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANBKG036G-2SJB
Order Code3217211
Product RangeKP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANBKG036G-2SJB
Order Code3217211
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current DC Max100mA
Contact Voltage VDC12V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
KP Series
Switch Operation
Off-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VDC
12V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Colour
Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007059