Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM21BA2A-A
Order Code2375058
Product RangeJW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM21BA2A-A
Order Code2375058
Product RangeJW Series
Technical Datasheet
IlluminationNon Illuminated
Contact ConfigurationDPST
Switch OperationOn-None-Off
Actuator / Cap ColourBlack
Switch MountingPanel Mount
Product RangeJW Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height24mm
Panel Cutout Width15.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Illumination
Non Illuminated
Switch Operation
On-None-Off
Switch Mounting
Panel Mount
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
24mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST
Actuator / Cap Colour
Black
Product Range
JW Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
15.4mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299