Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BACAEA01
Order Code3500285
Product RangeFF01 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BACAEA01
Order Code3500285
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationOn-Off
Switch TerminalsSolder Lug
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound Flat
IP Rating-
Product RangeFF01 Series
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round Flat
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
Product traceability