Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.380 |
5+ | €22.560 |
10+ | €19.800 |
20+ | €18.050 |
50+ | €17.690 |
Product Information
Product Overview
The B - Illuminated series sub-miniature fully Illuminated Toggle Switch with process sealed, PCB mount, fully illuminated toggle and bushing. LED provides maximum illumination to bushing and actuator. Actuator status indicator is highly visible in green, red or amber for single colour or red/green for bicolour. Fully sealed body construction prevents contact contamination and allows for time-saving automated soldering and cleaning. Moulded-in epoxy sealed terminals lock out flux and other contaminants. Its STC contact mechanism offers benefits unavailable in conventional mechanisms smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
- 0.1 x 0.1" Terminal spacing conforms to standard PC board grid spacing
Applications
Industrial
Technical Specifications
On-On
Illuminated
Panel Mount
28V
28V
SPDT
B Series
-
Solder
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate