Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNILCO
Manufacturer Part NoSVTN1NGRSR
Order Code3377021
Also Known AsGTIN UPC EAN: 5013332400115
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNILCO
Manufacturer Part NoSVTN1NGRSR
Order Code3377021
Also Known AsGTIN UPC EAN: 5013332400115
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsGeneral Purpose
Dispensing MethodSpray Bottle
Volume1l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
A biodegradable, ready-to-use solvent free detergent cleaner/degreaser for heavy to light duty cleaning applications. This product is particularly effective in the removal of fatty and oily soils, and proteins including dried food deposits. Effortlessly removes grease and grime and is more effective than conventional cleaners.
- Effortlessly removes grease and grime
- Non-tainting formula, suitable for use in food preparation areas
- Ideal for work surfaces, cooker hobs, baths, sinks, taps, ceramic tiles, walls and appliances
- 1 litre trigger spray
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Spray Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
General Purpose
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.088