Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF251R-12LLC
Order Code2856032
Product RangeF251R
Technical Datasheet
100 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
5+ | €7.270 |
10+ | €6.580 |
20+ | €6.120 |
50+ | €5.650 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF251R-12LLC
Order Code2856032
Product RangeF251R
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.412CFM
Flow Rate - Imperial1.412CFM
Flow Rate - Metric0.04m³/min
Noise Rating11dBA
Power Rating360mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.04m³/min
Product RangeF251R
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
1.412CFM
Noise Rating
11dBA
Rated Speed
6500rpm
Current Rating
40mA
Air Flow - m3/min
0.04m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Air Flow - CFM
1.412CFM
Flow Rate - Metric
0.04m³/min
Power Rating
360mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F251R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007