Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.970 |
| 5+ | €106.690 |
| 10+ | €101.410 |
| 25+ | €98.520 |
| 50+ | €95.630 |
Product Information
Product Overview
Nidec Copal Electronics’ WL-10 seriesNidec Copal Electronics’ WL-10 series optical liquid leak sensors, detect leaks quickly with pinpoint accuracy. The sensing mechanism is similar to that of other optical liquid leak sensors which use a combination of LED and photodetector. However, unlike most two-wire liquid leak sensors, the WL-10 does not use a darkening mask nor a sensing band or sticker. Normally these sensors are paired together with a leakage pan. They are ideal for professional industrial applications where a high level of quality and reliability is essential. optical liquid leak sensors, detect leaks quickly with pinpoint accuracy. The sensing mechanism is similar to that of other optical liquid leak sensors which use a combination of LED and photodetector. However, unlike most two-wire liquid leak sensors, the WL-10 does not use a darkening mask nor a sensing band or sticker. Normally these sensors are paired together with a leakage pan. They are ideal for professional industrial applications where a high level of quality and reliability is essential.
Technical Specifications
PNP
24V
WL10 Series
12V
50mA
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate