Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoWL10-NF-4
Order Code4537814
Product RangeWL10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €101.600 |
Price for:Each
Minimum: 2
Multiple: 2
€203.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoWL10-NF-4
Order Code4537814
Product RangeWL10 Series
Technical Datasheet
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output Current50mA
Product RangeWL10 Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Product Range
WL10 Series
Supply Voltage DC Min
12V
Output Current
50mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1