Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCJ25-42010
Order Code4537793
Product RangeCJ25 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.870 |
5+ | €67.060 |
10+ | €63.220 |
Price for:Each
Minimum: 1
Multiple: 1
€76.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCJ25-42010
Order Code4537793
Product RangeCJ25 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputNPN Open Collector
Encoder MountingPanel Mount
Product RangeCJ25 Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length14.65mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP Rating-
TerminationConnector
SVHCTo Be Advised
Product Overview
CJ25-42010 is a joystick encoder. Applications include operation panels for medical device, broadcast equipment, surveillance camera etc.
- Suitable size for panels, smooth operational feel
- Long life, joystick 500K cycles, encoder and switch 1M cycles
- 4 directions joystick
- 20 positions (5P/R) encoder
- With push switch function, connector interface
- 5VDC ±5% input voltage, 20mA maximum at 5V input current
- Incremental signal (square wave) output waveform
- 10Hz maximum frequencies response
- 6mA maximum output sink current, 10 ohm maximum contact resistance
- 0°C to + 50°C operating temperature range
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5PPR
Orientation
Vertical
Encoder Output
NPN Open Collector
Product Range
CJ25 Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
Termination
Connector
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
14.65mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3