Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1V221MPD1TD
Order Code2370559
Product RangeVZ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Lead Spacing5mm
PolarityPolar
Product Diameter10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Height12.5mm
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product RangeVZ Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for UVZ1V221MPD1TD
6 Products Found
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-55°C
Product Height
12.5mm
ESR
-
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Lead Spacing
5mm
Product Diameter
10mm
Operating Temperature Max
105°C
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
VZ Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001859