Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1H101MPD1TD
Order Code2370548
Product RangeVZ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Lead Spacing3.5mm
PolarityPolar
Product Diameter8mm
Operating Temperature Min-55°C
Product Height11.5mm
Operating Temperature Max105°C
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product RangeVZ Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for UVZ1H101MPD1TD
8 Products Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
ESR
-
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
50V
Lead Spacing
3.5mm
Product Diameter
8mm
Product Height
11.5mm
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
VZ Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001272