Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.425 |
10+ | €0.292 |
25+ | €0.241 |
50+ | €0.208 |
100+ | €0.176 |
250+ | €0.158 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2E4R7MPD1TD
Order Code1872619
Product RangeVR Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)250V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85C
Lead Spacing3.5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter8mm
Product Height11.5mm
Product Width-
ESR-
Product RangeVR Series
Qualification-
Ripple Current55mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Range
VR Series
Ripple Current
55mA
Operating Temperature Max
85°C
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
3.5mm
Capacitor Case / Package
Radial Leaded
Product Height
11.5mm
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UVR2E4R7MPD1TD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001146