Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM1J470MPD
Order Code8812659
Product RangeUPM Series
Technical Datasheet
21,275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.418 |
50+ | €0.244 |
250+ | €0.220 |
500+ | €0.177 |
1500+ | €0.162 |
3000+ | €0.141 |
Price for:Each
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1J470MPD
Order Code8812659
Product RangeUPM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeUPM Series
ESR-
Ripple Current365mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UPM Series
Ripple Current
365mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1J470MPD
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093