Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoGYD1E271MCQ1GS
Order Code3573420
Product RangeGYD Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNICHICON
Manufacturer Part NoGYD1E271MCQ1GS
Order Code3573420
Product RangeGYD Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature1000 hours @ 150C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGYD Series
QualificationAEC-Q200
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
270µF
Voltage(DC)
25V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
GYD Series
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance Tolerance
20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 150C
Product Length
-
Product Height
10mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001897
Product traceability