Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783362-01
Order Code3622408
Product RangeNI-9218
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,978.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,978.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783362-01
Order Code3622408
Product RangeNI-9218
Technical Datasheet
Product TypeC Series Universal Analog Input Module
Sampling Rate51.2kSPS
Resolution (Bits)24bit
No. of Input Channels2Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9218
SVHCTo Be Advised
Product Overview
The NI-9218 is designed for multipurpose measurements. It offers built-in support for accelerometer, powered sensor, full-bridge, and voltage measurements as well as quarter-bridge, half-bridge, 60 V, and current measurements using measurement-specific adapters. Each channel is individually selectable, so you can perform different measurements on each channel. The NI-9218 is ideal for creating universal test systems for automotive, off-highway, and data-logging systems.
Technical Specifications
Product Type
C Series Universal Analog Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
51.2kSPS
No. of Input Channels
2Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9218
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2