Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,491.000 |
Product Information
Product Overview
782258-01 is a USB‑6363 32 AI (16bit, 2MS/s), 4 AO (2.86MS/s), 48 DIO USB multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB‑6363 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Operating temperature rating range from 0°C to 45°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
2MSPS
32Channels
48I/O's
0°C to +45°C
USB-6363
Technical Docs (2)
Alternatives for 782258-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate