Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781510-01
Order Code3622018
Product RangeNI-9214
Technical Datasheet
8 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,059.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,059.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781510-01
Order Code3622018
Product RangeNI-9214
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate68SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9214
SVHCTo Be Advised
Product Overview
781510-01 is a NI‑9214 16-channel, 68S/s aggregate, ±78mV, isothermal C series temperature input module. The NI‑9214 is a high-density thermocouple input module that is designed for higher channel count systems. The NI‑9214 includes features to increase overall accuracy, such as CJC sensors in the terminal block, component layout to minimize thermal gradients, and an autozero channel for offset error compensation.
- Operating temperature rating range from -40°C to 70°C
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
68SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9214
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38