Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781099-01
Order Code3621869
Product RangeNI-9227
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,317.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,317.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781099-01
Order Code3621869
Product RangeNI-9227
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate50kSPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI DAQ Devices
Product RangeNI-9227
SVHCTo Be Advised
Product Overview
781099-01 is a NI-9227 C-series current input module. NI-9227 was designed to provide high-accuracy measurements to meet the demands of data acquisition and control applications. It includes built-in anti-aliasing filters. When used with a C Series Voltage Input Module, the NI-9227 can measure power and energy consumption for applications such as appliance and electronic device test. You can not only measure and meter current and power but also look at quality factors such as noise, frequency, and harmonics.
- 4 differential analogue input channels
- 24bit analogue input resolution
- 50ks/s/ch maximum sample rate
- 250Vrms channel to channel isolation
- Screw terminal front connection
- Measure current range from 0Arms to 5Arms
Technical Specifications
Product Type
C Series Current Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9227
Technical Docs (3)
Alternatives for 781099-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2