Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779891-02
Order Code3621592
Product RangeNI-9870
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,208.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,208.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779891-02
Order Code3621592
Product RangeNI-9870
Technical Datasheet
Product TypeC Series Serial Interface Module
No. of Ports4 Port
Data Rate921.6Kbps
Bus Connector TypeSerial
Supported OSLinux, Mac OS, Windows
For Use WithCompactRIO Systems
Product RangeNI-9870
SVHCLead (21-Jan-2025)
Product Overview
The NI-9870 adds RS232 serial ports to CompactRIO systems. The serial ports are accessed directly from the FPGA to offer you flexibility in communicating with serial devices. The module has individual buffers on every port that save FPGA space and simplify programming. The NI-9870 supports standard start bit, stop bit, and handshaking settings. It uses an external power to provide maximum compatibility and reliability under all serial port conditions.
Technical Specifications
Product Type
C Series Serial Interface Module
Data Rate
921.6Kbps
Supported OS
Linux, Mac OS, Windows
Product Range
NI-9870
No. of Ports
4 Port
Bus Connector Type
Serial
For Use With
CompactRIO Systems
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454