Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779705-01
Order Code3621554
Product RangeGPIB-USB-HS
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,854.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,854.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779705-01
Order Code3621554
Product RangeGPIB-USB-HS
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate56.4844Mbps
Bus Connector TypeUSB 2.0
Supported OSLinux
For Use WithNI Test and Measurement Devices
Product RangeGPIB-USB-HS
SVHCTo Be Advised
Product Overview
779705-01 is a GPIB-USB-HS IEEE 488 GPIB instrument control device. It is an IEEE 488 controller device for computers with USB slots. The GPIB-USB-HS achieves maximum IEEE 488.2 performance. With no GPIB cable required for instrument connection, you can use the Hi-speed USB port to control up to 14 programmable GPIB instruments. This device is completely IEEE 488.2 compatible. This device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- USB 2.0 bus connector
- 24-pin, male GPIB (IEEE 488) front end connection
- Up to 7230kbytes/s GPIB
- 500mA maximum +5V (VBUS)
- Operating ambient temperature range from 0°C to 55°C
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
56.4844Mbps
Supported OS
Linux
Product Range
GPIB-USB-HS
No. of Ports
-
Bus Connector Type
USB 2.0
For Use With
NI Test and Measurement Devices
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4