Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779140-01
Order Code3621389
Product RangeNI-9476
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €745.500 |
Price for:Each
Minimum: 1
Multiple: 1
€745.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779140-01
Order Code3621389
Product RangeNI-9476
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9476
SVHCLead (21-Jan-2025)
Product Overview
779140-01 is a NI‑9476 36V, 32-channel (sourcing output), 500µs C series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 36V, based on the external power supply, and features transient overvoltage protection between the output channels and the backplane. Users can programmatically monitor the built-in overcurrent and short-circuit protection status of each channel.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
32Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9476
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19