Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13,400.000 | 
Product Information
Product Overview
867125-01 is a 32-channel, up to 28bit, up to 2MS/s, ±15V PXI analogue input bundle. The PXIe-AI5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analogue input module. The PXIe-4309 features onboard signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 terminal block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 bundle provides a Thunderbolt cable.
- Modular, high performance analogue measurements
 - High accuracy analogue measurements
 - Superior alias rejection with anti-alias filtering
 - Guaranteed specifications and calibration interval
 
Contents
PXIe-1083 PXI chassis, PXIe-4309 PXI analogue input module, Industrial PXI front-mounting TB-4309 terminal block, Thunderbolt cable, Power cable.
Technical Specifications
Analogue Input Module
28bit
-
± 15V
NI PXI Controllers
To Be Advised
2MSPS
32Channels
-
0°C to +55°C
PXIe-AI5100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate