Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,920.000 |
Product Information
Product Overview
PXIe-PPS5100 is a 2-channel, 60V, 1A PXI programmable power supply bundle. The PXIe-4112 helps simplify the task of designing automated test systems for a wide range of applications-from aerospace and defence to automotive and component test-by eliminating the need to mix multiple instrumentation form factors in a given test rack. This PXI programmable power supply also features standard output disconnect functionality that allows isolation from the device under test (DUT) when not in use, and remote sense to correct for losses in system wiring. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. It is used for benchtop or distributed validation, combining measurements from different instruments in one system, interactively exercising devices-under-test using no-code InstrumentStudio PC software.
- Scalability-simplify user benchtop by combining instruments in a single “box”
- Use remote sense to correct for losses in system wiring
- Flexibility-combine channels in parallel for higher current sourcing
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- Total output power is 120W
Contents
5-slot PXIe-1083 PXI chassis and the PXIe-4112 PXI programmable power supply, Thunderbolt cable, Power cable (US), Screw terminal connector kit.
Technical Specifications
Programmable
-
-
120W
-
PXIe-PPS5100
To Be Advised
2 Output
60V
1A
-
-
US
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate