Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €535.000 |
Product Information
Product Overview
TS-15200 is a single-channel, 6V, 3A, 18W TestScale power module. The TS-15200 supplies programmable DC power through a single-quadrant channel and features ±30V Ch-Gnd isolation for electrical functional test application. This module features a programmable power supply with a full scale current and voltage range, remote-sense readback with closed-loop and overvoltage, overcurrent, and overtemperature protection features. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15200 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW.
Technical Specifications
Power Module
-
1Channels
11V to 28V
NI DAQ Devices
To Be Advised
10kSPS
-
-
0°C to +55°C
TS-15200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate