Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784765-01
Order Code4093494
Product RangeRMX-412x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,210.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784765-01
Order Code4093494
Product RangeRMX-412x
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max1.5kW
Power Supply Output TypeProgrammable
Output Voltage Min0VDC
Output Voltage Max30VDC
Output Current Max150A
Product RangeRMX-412x
SVHCTo Be Advised
Product Overview
784765-01 is a programmable power supply device. The RMX‑4124 is a 1U rack height, full rack width, single-channel, rack mount DC power supply. It offers flexible voltage and current limits, making it ideal for test systems that require large amounts of power with a broad range of voltage and current values. Additionally, the RMX‑4124 ships with a calibration utility and offers buttons and knobs for interactive users, as well as USB, LAN, RS232, and analogue control options for remote or automated users.
- Maximum analogue output voltage is 30V
- Maximum current is 150A
- Total output power is 1500W
- Combine multiple devices for higher voltage/current
- Calibration software utility included
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
30VDC
Product Range
RMX-412x
Output Power Max
1.5kW
Output Voltage Min
0VDC
Output Current Max
150A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.55