Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783636-01
Order Code4093863
Product RangeTSM-101x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,180.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783636-01
Order Code4093863
Product RangeTSM-101x
Technical Datasheet
Meter Display TypeLCD Touch Screen
Display Size284.6mm x 360.1mm
Display Resolution1024 x 768 Pixels
Screen Size381mm
Supply Voltage Min9VDC
Supply Voltage Max36VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTSM-101x
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
9VDC
Operating Temperature Min
-20°C
Product Range
TSM-101x
Display Size
284.6mm x 360.1mm
Screen Size
381mm
Supply Voltage Max
36VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.23