Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783609-01
Order Code3622471
Product RangeNI-9344
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783609-01
Order Code3622471
Product RangeNI-9344
Technical Datasheet
Product TypeC Series User Interface Module
No. of Ports4 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactDAQ or CompactRIO Systems
Product RangeNI-9344
Product Overview
The NI-9344 is a user-programmable switch and LED module that you can use to interact quickly with a CompactDAQ or CompactRIO system. Each switch acts as a manual digital input channel for debugging code, starting and stopping processes, or clearing errors. Each LED is powered by a digital output channel, and you can individually program each LED to provide both status and diagnostic updates. The NI-9344 is ideal for prototyping or deployment environments.
Technical Specifications
Product Type
C Series User Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9344
No. of Ports
4 Port
Bus Connector Type
-
For Use With
CompactDAQ or CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18