Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €16,145.000 | 
Product Information
Product Overview
783149-01 is a USRP-2944 10MHz to 6GHz, reconfigurable USRP software defined radio device. The USRP-2944 provides an integrated hardware and software solution for rapidly prototyping high-performance wireless communication systems. Built on the LabVIEW reconfigurable I/O (RIO) architecture, USRP RIO delivers an integrated hardware and software solution, so researchers can prototype faster and significantly shorten time to results. Users can prototype a wide range of advanced research applications that include multiple input, multiple output (MIMO), synchronization of heterogeneous networks, LTE relaying, RF compressive sampling, spectrum sensing, cognitive radio, beamforming, and direction finding.
- 2 number of input/output channels
- 160MHz RF transceiver instantaneous bandwidth
- 9V to 16V DC input voltage
- 7.5A maximum input current
- 1,024MB memory size
- Physical dimension is 26.67cm × 4.06cm × 21.84cm (L × W × H)
- Operating temperature is 23°C ±5°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
10MHz to 6GHz
Kintex-7 410T
2Channels
USRP-2944
160MHz
2Channels
MXIe, Ethernet
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate