Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782127-01
Order Code3620471
Product RangesbRIO-9633
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782127-01
Order Code3620471
Product RangesbRIO-9633
Technical Datasheet
Processor Type-
Operating Frequency400MHz
No. of Processor Cores-
RAM Memory Size128MB
Hard Drive Capacity256MB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, RS-232, SPI, USB
Supported OS-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9633
Product Overview
The sbRIO-9633 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9633 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Ethernet, CAN, USB, serial, and SDHC ports. The sbRIO-9633 has sixteen 12-bit analogue inputs, four 12-bit analogue outputs, and twenty-eight 3.3 V digital lines.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
256MB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, RS-232, SPI, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
400MHz
RAM Memory Size
128MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
sbRIO-9633
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6