Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782079-01
Order Code3622145
Product RangeNI-9757
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782079-01
Order Code3622145
Product RangeNI-9757
Technical Datasheet
Product TypeC Series Oxygen Sensor Interface Module
No. of Ports2 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangeNI-9757
Product Overview
The NI-9757 provides an interface for two Bosch LSU 4.2 or LSU 4.9 wideband exhaust oxygen sensors and four differential narrowband oxygen sensors. The NI-9757 device driver allows user calibration of stoichiometry versus pump current for a variety of fuel types (gasoline/diesel default). O2 measurements are reported as A/F, F/A, Lambda, and Phi. The NI-9757 has serviceable, fuse-protected heater control circuits.
Technical Specifications
Product Type
C Series Oxygen Sensor Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9757
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81