Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779730-01
Order Code3620356
Product RangePXIe-1065
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779730-01
Order Code3620356
Product RangePXIe-1065
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1065
SVHCTo Be Advised
Product Overview
The PXIe-1065 is designed for a wide range of test and measurement applications and provides a high-bandwidth backplane. The NI PXIe-1065 has nine PXI peripheral slots, one PXI Express slot with system timing capabilities, three PXI Express slots, and four hybrid slots that accept both PXI and PXI Express peripheral modules.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1065
No. of Slots
18
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.71