Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779587-02
Order Code3620824
Product RangePXI-5142
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779587-02
Order Code3620824
Product RangePXI-5142
Technical Datasheet
Product RangePXI-5142
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate100MSPS
Display Memory Depth-
Calculated Rise Time3.5ns
Kit ContentsPXI-5142 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
Product Overview
The PXI-5142 high-resolution oscilloscope has two channels that are capable of high-resolution, low-noise measurements with up to 100 MHz of bandwidth and on-board resources for quadrature digital downconversion and baseband I/Q decimation. This device is ideal for communications measurements and applications that require interfacing with a RF downconverter. The PXI-5142 also features PXI synchronisation and data streaming capabilities.
Technical Specifications
Product Range
PXI-5142
Bandwidth
100MHz
Display Memory Depth
-
Kit Contents
PXI-5142 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
100MSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2