Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779312-01
Order Code3621416
Product RangePCI-6521
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €706.000 |
Price for:Each
Minimum: 1
Multiple: 1
€706.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779312-01
Order Code3621416
Product RangePCI-6521
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels8Channels
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-30V to 30V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6521
SVHCTo Be Advised
Product Overview
The PCI-6521 is an industrial digital I/O module with high channel isolation and industry-standard 24 V logic levels. If a computer or application fault occurs, the PCI-6521 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. It also features programmable power-up states, digital filtering, and change detection for optimal control over your application.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-30V to 30V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6521
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53