Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20,394.000 |
Product Information
Product Overview
The PXI-5922 high-resolution oscilloscope features a flexible measurement resolution range up to 24 bits, with up to 114 dBc spurious-free dynamic range (SFDR), and up to 15 MS/s rates. This PXI oscilloscope has flexible settings for coupling and voltage range, as well as a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. The PXI-5922 is capable of taking extremely resolute and accurate analogue measurements. It is ideal for audio signals, spectrum analysis, and other small, accurate signal measurements. The PXI-5922 also features PXI synchronisation and data streaming capabilities.
Technical Specifications
PXI-5922
6MHz
-
PXI-5922 PXI Oscilloscope
-
2 Channel
15MSPS
-
3 Years
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate