Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779146-01
Order Code3621392
Product RangePCI-8433/4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779146-01
Order Code3621392
Product RangePCI-8433/4
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports4 Port
Data Rate3Mbps
Bus Connector TypePCI
Supported OSReal-Time OS, Windows
For Use With-
Product RangePCI-8433/4
Product Overview
The PCI-8433/4 is a high-performance industrial interface for high-speed, port-to-port isolated communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
Serial Interface Device
Data Rate
3Mbps
Supported OS
Real-Time OS, Windows
Product Range
PCI-8433/4
No. of Ports
4 Port
Bus Connector Type
PCI
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76