Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779066-01
Order Code3621347
Product RangePCI-6221
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779066-01
Order Code3621347
Product RangePCI-6221
Product TypeMultifunction I/O Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 200mV to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6221
SVHCTo Be Advised
Product Overview
The PCI-6221 offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 200mV to ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
250kSPS
No. of Input Channels
16Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6221
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109316