Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-84
Order Code3621219
Product RangePXI-2584
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,280.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,280.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-84
Order Code3621219
Product RangePXI-2584
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 12 x 1
No. of Channels12Channels
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max600VDC
Switching Current Max500mA
Bandwidth900kHz
For Use WithNI PXI Controller
Product RangePXI-2584
SVHCTo Be Advised
Product Overview
The PXI-2584 is a high-voltage PXI multiplexer switch module that is ideal for fuel cell and battery stack applications. The reed relays in the PXI-2584 ensure longer lifetimes and faster actuation times for test equipment. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
12Channels
Relay Type
Reed
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 12 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
600VDC
Bandwidth
900kHz
Product Range
PXI-2584
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68